Knipex 95 36 280 VDE Cable Cutters Ratchet Action 280mm

MPN
95 36 280
Brand
Knipex
EAN-13
4003773026891
Order Code
50-8193
Country of Origin
Germany
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £325.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Knipex Ratchet Action 280mm Cable Cutters suitable for cutting both single and multiple stranded cables.


  • Tool black lacquered, handles insulated with multi-component grips, VDE-tested
  • Not suitable for steel wire and wire ropes
  • Precision ground, hardened blades
  • Clean and smooth cut without crushing
  • One-hand operation using ratchet principle
  • Little handforce required
  • Two-stage ratchet drive for easy cutting
  • Simple handling as a result of low weight and compact design
  • Can be used even in confined areas
  • Supplied with guard
  • Made from high-grade special tool steel, forged, oil-hardened
Type Cutters
ESD Safe No
Length 280mm
VDE Safe Yes
Cutting capacity copper cable, multiple-stranded 380mm²
Cutting capacity copper cable, multiple-stranded (diameter) 52mm
For Use With Single and multiple stranded cables
Handles insulated with multi-component grips, VDE-tested
Handles Feature VDE,
IEC IEC 60900
Joint Design Bolted joint
MCM 750
Surface black lacquered

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot