Piher PC16SH-10IP06102B2020IMTA Potentiometer PC16 MONO 1K LOG WITH SWITCH

Order Code:

50-8185

Brand: Piher MPN: PC16SH-10IP06102B2020IMTA
Qty Unit Price (Ex VAT)
1+ £3.99
50+ £2.93
100+ £2.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
125 in stock, despatched in 4 working days

Dustproof enclosed potentiometer with PCB connector and self-extinguishing plastic housing.


Type Logarithmic Potentiometer
Resistance 1kΩ
Tolerance ± 20%
No of Turns 1
Taper Logarithmic
Power Rating 0.1W
Shaft Diameter 6mm
Shaft Length 31.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot