Christmas Opening Hours and Delivery Dates here

BKL 10120806 1 x 36 Pin Header Angled 2.54mm Pitch 3A Gold Plated

Order Code:

50-8069

Brand: BKL MPN: 10120806 EAN-13: 4011376708113
Qty Unit Price (Ex VAT)
5+ £1.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
15 available to back orderBack-order availability date - 13/01/2026

A 3A single row pin header. The 2.54mm pitch pin header has been manufactured from fibreglass reinforced polyamide and the contacts gold plated. The header is supplied in 1x 36-pin angled configuration.


  • Grid pitch: 2.54mm
  • Contact material: Gold plated
  • RoHS Compliant
  • Supplied in angled 36-way pin length

Please Note: Contacts can not be separated.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot