Christmas Opening Hours and Delivery Dates here

BKL 10120522 1 x 5 Pin Header 2.54mm Pitch 3A Gold Plated

Order Code:

50-8026

Brand: BKL MPN: 10120522 EAN-13: 4011376708465
  • Quickly find another product in this range by Number of Positions:

    1 x 20 1 x 36 1 x 40
Qty Unit Price (Ex VAT)
25+ £0.190
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
140 available to back orderBack-order availability date - 12/01/2026

A range of pin headers for vertical mounting as a cable connector or PCB connector strip.

  • Pitch: 2.54mm
  • Contact material: Gold plated
  • Supplied with 1x 5-pins strip

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot