PTR 50960030021E 3-Way PCB Screw Connector 7,62mm 12A

MPN
50960030021E
Brand
PTR
Order Code
50-8007

Discontinued


Solderable 12A screw connector terminal block with lifting principle from PTR, 7.62mm pitch, with 3 poles.
  • Colour green
  • Wire size 22 to 12 AWG
  • Nominal voltage 400V

Trustpilot