PTR 51550075125E 7-Way 3.81mm 9A

MPN
51550075125E
Brand
PTR
Order Code
50-7895

Discontinued


Top entry 9A vertical header from PTR, 3.81mm pitch, with 7 poles.
  • Colour green
  • Nominal voltage 160V

Trustpilot