PTR 51550065125E 6-Way 3.81mm 9A

MPN
51550065125E
Brand
PTR
EAN-13
2050000684371
Order Code
50-7894

Discontinued


Top entry 9A vertical header from PTR, 3.81mm pitch, with 6 poles.
  • Colour green
  • Nominal voltage 160V
Pitch 3.81mm
No. of Rows 1
Current Rating 9A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Maximum Temperature +105°C
Min. temperature -30°C
Type Pin housing PCB

Trustpilot