PTR 51550055125F 5-Way 3.81mm 9A

MPN
51550055125F
Brand
PTR
EAN-13
2050000684364
Order Code
50-7893
View Full Product Range (13)
Qty Unit Price (Ex VAT)
10+ £0.415
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 56 in stock

Top entry 9A vertical header from PTR, 3.81mm pitch, with 5 poles.
  • Colour green
  • Nominal voltage 160V
Pitch 3.81mm
No. of Rows 1
Current Rating 9A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Maximum Temperature +105°C
Min. temperature -30°C
Type Pin housing PCB

Reviews

Be the first to submit a review

Trustpilot