PTR 51550025125F 2-Way 3.81mm 9A

MPN
51550025125F
Brand
PTR
EAN-13
2050000684333
Order Code
50-7890
View Full Product Range (13)
Qty Unit Price (Ex VAT)
25+ £0.170
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
40 in stock, despatched in 4 working days

Top entry 9A vertical header from PTR, 3.81mm pitch, with 2 poles.
  • Colour green
  • Nominal voltage 160V
Pitch 3.81mm
No. of Rows 1
Current Rating 9A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot