PTR 51550065101E 6-Way 3.5mm 9A

Order Code:

50-7886

Brand: PTR MPN: 51550065101E EAN-13: 2050000684289
Qty Unit Price (Ex VAT)
10+ £0.500
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
176 in stock, despatched in 4 working days

Top entry 9A vertical header from PTR, 3.5m pitch, with 6 poles.
  • Colour green
  • Nominal voltage 160V
Pitch 3.5mm
No. of Rows 1
Current Rating 9A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot