PTR STL1550/2G-3.5-V 2-Way 3.5mm 9A

MPN
STL1550/2G-3.5-V
Brand
PTR
EAN-13
2050000233043
Order Code
50-7882
View Full Product Range (13)
Qty Unit Price (Ex VAT)
25+ £0.173
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 1,954 in stock

Top entry 9A vertical header from PTR, 3.5m pitch, with 2 poles.
  • Colour green
  • Nominal voltage 160V
Pitch 3.5mm
No. of Rows 1
Current Rating 9A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Maximum Temperature +105°C
Min. temperature -30°C
Type Pin housing PCB

Reviews

Be the first to submit a review

Trustpilot