Christmas Opening Hours and Delivery Dates here

BACO Contact Element 33E11 1 x On/(Off) + 1 x Off/(on) Screw 600V 10A

Order Code:

50-7812

Brand: BACO MPN: 33E11
  • Quickly find another product in this range by Switch Function:

    1x off/(on) 1x on/(off) and 1x off/(on) 1x on/off
Qty Unit Price (Ex VAT)
1+ £8.28
10+ £8.15
50+ £7.43
100+ £6.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
33 available to back orderBack-order availability date - 12/01/2026

This On/Off contact elements with screw terminals is designed for use with a range of actuators from BACO. The contact element is connected via an adaptor to the front element.


  • Connection Screw terminals
  • Dimensions 43(L) x 9.9(W) x 42(H)mm
  • Height 42mm
  • Product Specifications Approval EN, UL, Bureau Veritas, BBJ
  • Specification 1 x On/(Off) + 1 x Off/(on)
  • Switching current Max 10A
  • Switching voltage Max 600V
  • Type 33E11

It is possible for the switch elements 33E01 and/or 33E10 to snap in 2 levels without any additional adapter.

Type Contact element
Contact Configuration Screw terminals
Current Rating 10A
Switch Function 1x on/(off) and 1x off/(on)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot