BACO Contact Elements

BACO Brand: BACO

These On/Off contact elements with screw terminals are designed for use with a range of actuators and adaptors from BACO.

It is possible for the switch elements 33E01 and/or 33E10 to snap in 2 levels without any additional adapter.
Description Image Product Buy Pricing (Ex VAT) Connection Switch Function Type Contact Configuration Current Rating IP Rating Voltage Rating
BACO Contact Element 33E01 1 x on/off Screw terminals Max 600V Max 10A
BACO Contact Element 33E01 1 x on/off Screw terminals Max 600V Max 10A
Standard range
Order code: 50-7810
MPN: 33E01

Despatched within 4 working days - 338 in stock
1+ £4.50
10+ £4.16
50+ £3.85
100+ £2.75
Price per unit Ex VAT
Screw terminals 1x on/off Contact element Screw terminals 10A IP20 600V
BACO Contact Element 33E10 1x off/(on) Screw terminals Max 600V Max 10A
BACO Contact Element 33E10 1x off/(on) Screw terminals Max 600V Max 10A
Standard range
Order code: 50-7811
MPN: 33E10

Despatched within 4 working days - 953 in stock
1+ £6.56
Price per unit Ex VAT
1x off/(on) Contact element Screw terminals 10A IP20 600V
BACO Contact Element 33E11 1 x On/(Off) + 1 x Off/(on) Screw 600V 10A
BACO Contact Element 33E11 1 x On/(Off) + 1 x Off/(on) Screw 600V 10A
Standard range
Order code: 50-7812
MPN: 33E11

Despatched within 4 working days - 67 in stock
1+ £8.37
10+ £7.70
100+ £7.27
Price per unit Ex VAT
1x on/(off) and 1x off/(on) Contact element Screw terminals 10A IP20 600V

Trustpilot