BACO Contact Element 33E10 1x off/(on) Screw terminals Max 600V Max 10A

MPN
33E10
Brand
BACO
Order Code
50-7811
Country of Origin
Poland
  • Quickly find another product in this range by Switch Function:

    1x off/(on) 1x on/(off) and 1x off/(on) 1x on/off
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £12.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 818 in stock

This On/Off contact elements with screw terminals is designed for use with a range of actuators from BACO. The contact element is connected via an adaptor to the front element.


  • Connection Screw terminals
  • Dimensions 21.5(L) x 9.9(W) x 39.4(H)mm
  • Height 39.4mm
  • Product Specifications Approval EN, UL, Bureau Veritas, BBJ
  • Specification 1x off/(on)
  • Switching current Max 10A
  • Switching voltage Max 600V
  • Type 33E10

It is possible for the switch elements 33E01 and/or 33E10 to snap in 2 levels without any additional adapter.

Type Contact element
Contact Configuration Screw terminals
Current Rating 10A
IP Rating IP20
Switch Function 1x off/(on)
Voltage Rating 600V

Reviews

Be the first to submit a review

Trustpilot