BACO L23AA82 Selector Switches Non-illuminated Maintained 45 Degrees Black

MPN
L23AA82
Brand
BACO
Order Code
50-7801
Country of Origin
Poland
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £27.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

A BACO rotary push-button actuator with attaching nut for button switch units. These buttons should be used in combination with an adaptor compartment and a contact element, opener and closer.


  • Colour Black
  • Dimensions (Ø) 29.9 x 23mm
  • 45° Maintained/Off
  • Front element with attaching nut
  • Protection type IP66
  • Type L21KA031
Type Selector Switch
Colour Black
Dimension () 29.9 x 23mm
Dimensions () 29.9 x 23mm
IP Rating IP69K
Switch Function Maintained

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot