Knipex 77 42 130 Electronics Diagonal Cutters Pointed Head 130mm

Order Code:

50-7715

Brand: Knipex MPN: 77 42 130 EAN-13: 4003773018773
Qty Was Unit Price (Ex VAT)
1+ £34.57 £34.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
113 in stock, despatched in 4 working days

Knipex Electronics Diagonal Cutter 130mm with pointed head, designed for fine cutting work particularly in electronics and precision mechanics.


  • Mirror polished head
  • Handles with multi-component grips
  • Sturdy, zero-backlash box joint
  • Low-friction double spring for gentle and even opening
  • Effective rust protection
  • Cutting edges additionally induction hardened
  • Cutting edge hardness approx. 62 HRC
  • High-grade special tool steel, forged, oil-hardened
Type Diagonal side cutters
ESD Safe No
Length 130mm
VDE Safe No
Bevel cutting edges without bevel
Cutting capacities soft wire (diameter) 0.3 - 1.6mm
For Use With General duty
Handles with multi-component grips
Head mirror polished
Head width 13mm
Jaw Length 16.2mm
Jaw Thickness 8.5mm
Joint Design box joint
Material Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot