Easter Opening Hours and Delivery Dates here

Knipex 77 72 115 Electronics Diagonal Cutters Pointed Mini Head 115mm

Order Code:

50-7709

Brand: Knipex MPN: 77 72 115 EAN-13: 4003773040958
Qty Unit Price (Ex VAT)
1+ £33.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
46 in stock, despatched in 4 working days

Knipex Electronics Diagonal Cutter 115mm with pointed mini-head, designed for fine cutting work particularly in electronics and precision mechanics.


  • Mirror polished head
  • Handles with multi-component grips
  • Sturdy, zero-backlash box joint
  • Low-friction double spring for gentle and even opening
  • Effective rust protection
  • Cutting edges additionally induction hardened
  • Cutting edge hardness approx. 62 HRC
  • High-grade special tool steel, forged, oil-hardened
Type Diagonal side cutters
Length 115mm
Bevel cutting edges with small bevel
Cutting capacities soft wire (diameter) 0.3 - 0.8 mm
For Use With General duty
Handles with multi-component grips
Head mirror polished
Head width 11mm
Jaw Length 10.5mm
Jaw Thickness 6 mm
Joint Design box joint
Material Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot