Samwha DP0E278M64130SB 2700F ±20% 2.5V Screw Terminal Double Layer Capacitor

Samwha DP0E278M64130SB 2700F ±20% 2.5V Screw Terminal Double Layer Capacitor

Order Code:

50-7496

Brand: Samwha MPN: DP0E278M64130SB

Discontinued


High-capacity condensers, which can serve as a replacement or as a supplement for battery systems.


Type Screw terminal
Capacitance 2700F
Tolerance 20%
Voltage 2.5V
Pitch 28.6mm
Operating Temperature -25 to +60°C
Dimensions 63.5 x 130mm

You may also like


Trustpilot