Samwha DB5U407M35060HA 400F ±20% 2.7V Snap-in Green-Cap Double Layer Capacitor

Samwha DB5U407M35060HA 400F ±20% 2.7V Snap-in Green-Cap Double Layer Capacitor

MPN
DB5U407M35060HA
Brand
Samwha
Order Code
50-7495

Discontinued


High-capacity condensers, which can serve as a replacement or as a supplement for battery systems.


Type Snap in
Capacitance 400F
Tolerance 20%
Voltage 2.7V
Pitch 10mm
Operating Temperature -40 to +60°C
Dimensions 35 x 60mm

Trustpilot