Christmas Opening Hours and Delivery Dates here
Samwha DB5U307M35050HA 300F ±20% 2.7V Snap-in Green-Cap Double Layer Capacitor

Samwha DB5U307M35050HA 300F ±20% 2.7V Snap-in Green-Cap Double Layer Capacitor

Order Code:

50-7494

Brand: Samwha MPN: DB5U307M35050HA

Discontinued


High-capacity condensers, which can serve as a replacement or as a supplement for battery systems.


Type Snap in
Capacitance 300F
Tolerance 20%
Voltage 2.7V
Pitch 10mm
Operating Temperature -40 to +60°C
Dimensions 35 x 50mm

You may also like


Trustpilot