Christmas Opening Hours and Delivery Dates here
Samwha DB0E407M35060HA 400F ±20% 2.5V Snap-in Green-Cap Double Layer Capacitor

Image Representative of Range

Samwha DB0E407M35060HA 400F ±20% 2.5V Snap-in Green-Cap Double Layer Capacitor

Order Code:

50-7491

Brand: Samwha MPN: DB0E407M35060HA
Qty Unit Price (Ex VAT)
1+ £20.12
50+ £19.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
37 available to back orderBack-order availability date - 12/01/2026

High-capacity condensers, which can serve as a replacement or as a supplement for battery systems.


Type Snap in
Capacitance 400F
Tolerance 20%
Voltage 2.5V
Pitch 10mm
Operating Temperature -25 to +70°C
Dimensions 35 x 60mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot