Christmas Opening Hours and Delivery Dates here
Samwha DS5U106Z10030BB 10F -20+80% 2.7V Radial Green-Cap Double Layer Capacitor

Samwha DS5U106Z10030BB 10F -20+80% 2.7V Radial Green-Cap Double Layer Capacitor

Order Code:

50-7487

Brand: Samwha MPN: DS5U106Z10030BB

Discontinued


High-capacity condensers, which can serve as a replacement or as a supplement for battery systems.


Type Radial leaded
Capacitance 10F
Tolerance 20%
Voltage 2.7V
Pitch 5mm
Operating Temperature -40 to +60°C
Dimensions 10 x 30mm

Questions

*Question functionality currently disabled
Saturday, March 9, 2013 | Question by: Rapid Customer | Product code: 50-7487
Q. What weight are these: 50-7486 Type DS5U5505Z10020BB 50-7487 Type DS5U106Z10030BB ? Thanks
A. Hi Dunvegan Pottery. Thank you for your question. 50-7486 is 19gms and 50-7487 is 29gms.

You may also like


Trustpilot