Samwha DS0E256Z16025BB 25F -20+80% 2.5V Radial Green-Cap Double Layer Capacitor

Samwha DS0E256Z16025BB 25F -20+80% 2.5V Radial Green-Cap Double Layer Capacitor

MPN
DS0E256Z16025BB
Brand
Samwha
Order Code
50-7483

Discontinued


High-capacity condensers, which can serve as a replacement or as a supplement for battery systems.


Type Radial leaded
Capacitance 25F
Tolerance 20%
Voltage 2.5V
Pitch 7.5mm
Operating Temperature -25 to +70°C
Dimensions 16 x 25mm

Trustpilot