Knipex 11 12 160 Insulation Strippers 160mm

MPN
11 12 160
Brand
Knipex
EAN-13
4003773034964
Order Code
50-7456
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £22.47 £22.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Knipex Insulation Strippers with multi-component grips, perfect for removing insulation from wires up to a maximum diameter of 10mm² (AWG 7).


  • For single, multiple and fine stranded conductors with plastic or rubber insulation
  • Easy adjustment to required diameter of solid or stranded wire with knurled screw and lock nut
  • Made from special tool steel, forged, oil-hardened
  • Length 160mm
Type Adjustable
Stripping Range 10mm
Handles with multi-component grips
Head polished
Material Insulated
Surface black atramentized

Reviews

Be the first to submit a review

Trustpilot