Reely Aluminium Sheets 400x200x0.3mm

MPN
297909
Brand
Reely
EAN-13
4016138676143
Order Code
50-7395
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £28.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 523 despatched in 4 working days

Single sheets of half-hard aluminium, in a range of thicknesses, for general modelling and construction use.


  • Thickness: 0.3mm
  • Sheet size: 400 x 200mm
  • Grade Al 99.5
Type Metal sheet
Material Aluminium
Dimensions 400 x 200mm
Thickness 0.3mm

Reviews

Be the first to submit a review

Trustpilot