Reely Aluminium sheet 400x200x3mm

Order Code:

50-7377

Brand: Reely MPN: 229835 EAN-13: 4016138676099
  • Quickly find another product in this range by Thickness:

    1mm 1.5mm 2mm 3mm 4mm
Qty Unit Price (Ex VAT)
1+ £15.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
33 in stock, despatched in 4 working days

Single sheets of semi-hard aluminium, in a range of thicknesses, for general modelling and construction use. Ideal for working with CNC machines.


  • Thickness: 3mm
  • Sheet size: 400 x 200mm
  • Alloy: AL-MG 3, Semi-hard
  • Strength F 22
Material Aluminium
Dimensions 400 x 200mm
Thickness 3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot