BKL Audio/NF Cable Jack Plug 3.5 mm Stereo Gold Plated 3 Pins

Order Code:

50-7267

Brand: BKL MPN: 1101052/G

Discontinued


A 1.8m flexible audio cable for new projects or repair purposes. The 3.5mm jack plug is suitable for home cinema and digital stereo hi-fi systems. Commonly used to extend the length of a headphone lead from a device such as a laptop or MP3 player.

The round cable is individually shielded and finished with a black sleeve. The cable has been stripped at the end (10 mm) and tin (5 mm).


  • Colour Black
  • Plug construction Plug, Cable Mount
  • Product Specifications Individually shielded
  • Stripped cable end (10 mm) and tin (5 mm) with spiral shield 48 x 0.10 mm
Connector 1 3.5mm jack plug
Connector 2 Bare wires
Length 1.8m
Colour Black
Number of A Connectors 1
Number of B Connectors 1

Trustpilot