GQ25-11E/R/12V 25mm IP65 Vandal Resistant Switch DPST, On-On, Red LED

MPN
GQ25-11E/R/12V
Brand
White Label
Order Code
50-6757
Country of Origin
China
  • Quickly find another product in this range by Illumination:

    Blue Green Red
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £16.98
5+ £15.42
10+ £13.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 149 in stock

This 25mm vandal resistant SPST, Off-On switch is illuminated with a red LED.


  • Maintained-Momentary
  • DPST, On-On
  • IP65 protection
Type Push-button
Contact Configuration On / (on)
Switch Function Off-(On)
Current Rating 5A
Mounting Panel
Illumination Red
Panel Cutout Dimensions 25 dia
Illumination Type Ring
IP Rating IP65
Maximum Temperature +55°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot