Zip Switch LAS2GQF-22E/R/12V/S/P 16mm IP67 Vandal DPDT Red LED Flush S'Steel

Order Code:

50-6686

Brand: Zip Switch MPN: LAS2GQF-22E/R/12V/S/P

Discontinued


A 16mm vandal-resistant switch with stainless steel construction, flush operating button and a red LED indicator.


  • Momentary, non-latching operation
  • DPDT, 2x change-over contacts
  • Silver alloy contacts
  • 250V AC voltage rating
  • 3A current rating
  • Temp range -20 to +55°C
  • Front panel thickness 1 to 10mm
  • IP67 protection
Type Push-button
Contact Configuration On / (on)
Current Rating 3A
Illumination Red
Illumination Type Ring

Trustpilot