TE Connectivity 1977223-3 Tactile Switch FSM 6 x 6 FSM1LP Green

MPN
1977223-3
Order Code
50-6361

Discontinued


A non-illuminated momentary action push button tactile switch from TE Connectivity's FSM 6 x 6 Series. Designed with a low profile, round green button and Off/(On) switch position.


  • Planar type
  • Actuator colour: green
  • Specification: FSMJSM, round
  • Single pole/single throw configuration (pole-throw)
  • Contact rating: 50mA
  • Voltage rating: 24V DC
  • Mount style: surface mount
  • Contact: silver
  • Operating temperature range: -40°C to 105°C
  • Electrical lifespan: 1,000,000
  • Front panel cut-out: 5.99 x 7.01mm
  • Actuating force: 1.6N
  • Dimensions: 6 x 6 x 4.3mm (L x W x H)
  • Manufacturer's part 1977223-3
  • Type Tactile switch cover
    Contact Configuration SPST
    Switch Function Off-Mom
    Current Rating (A) 0.05A
    Actuator Length 0.7mm
    Operating Force 160gf
    Action Off / (on)
    Actuator Material Nylon
    Actuator Type Standard
    Contact Base Material Copper Alloy
    Contact Current Rating 50mA
    Contact Material Copper Alloy
    Contact Plating Silver
    Contact Type 1 maker
    Current Rating 50mA
    DC Rated Voltage 24v
    ELV Compliant
    Front panel cut-out 5.99 x 7.01mm
    Height 4.3mm
    Illumination Type None
    Length 6mm
    Material Polyamide
    Max Voltage Rating (DC) 24v
    Maximum Operating Temperature 105°C
    Mechanical Life 1000000Cycles
    Minimum Operating Temperature -40°C
    Mount Surface Mount
    Operating Temperature Range -40 – 105
    Operating Voltage 24
    Package Quantity 750
    Package/Case SMD/SMT
    Packaging Loose Piece
    Packaging Method Loose Piece
    Product Height .169
    Product Orientation Vertical
    Radiation Hardening No
    RoHS Compliant Yes
    Series FSMJSM
    Switch Travel 0.25mm
    Termination Gull Wing
    Throw Configuration SPST
    Width 6mm

    Trustpilot