Toolcraft 820773 1/2" Drive Socket 19mm

MPN
820773
Brand
Toolcraft
EAN-13
4016138493054
Order Code
50-6320
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Socket Size:

View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £3.49
5+ £3.13
10+ £2.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 204 in stock

The power transmission from the nuts to the screw head is not via the corners, but via the flanks. This ensures higher power transmission, plus the sensitive edges of the nut remain intact.


  • Wrench size 19 mm
Type Hexagon socket
Drive Size 1/2"
Socket Size 19mm
Material Chrome Vanadium Steel

Reviews

Be the first to submit a review

Trustpilot