Knipex 64 42 115 Electronics End Cutting Nippers Oblique Short Head

MPN
64 42 115
Brand
Knipex
EAN-13
4003773017844
Order Code
50-6211
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £38.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

These precision electronics end cutting nippers from Knipex have a 27° oblique end cutter with short head and small bevel and are suitable for use in electronics and fine mechanics. They have mirror polished heads and multi-component grips.


  • Length 115mm
  • Sturdy, zero backlash box joint
  • Low-friction double spring for gentle and even opening
  • Effective rust protection - no circuit faults caused by peeling chrome from plated tools
  • Cutting edges additionally induction hardened
  • High-grade special tool steel, forged, oil-hardened
  • Manufacturer's type 64 42 115
Type End Cutters
ESD Safe No
Length 115mm
VDE Safe No
Angle 27°
Bevel cutting edges with small bevel
Cutting edge length 12mm
For Use With General duty
Handles with multi-component grips
Head mirror polished
Head width 11mm
Jaw Length 10mm
Jaw Thickness 7mm
Joint Design box joint
Material Steel
Style Oblique End Cutter, short head, with small bevel, a = 27°

Reviews

Be the first to submit a review

Trustpilot