Knipex 64 72 120 Electronics End Cutting Nippers Oblique Mini Blade Small Bevel

MPN
64 72 120
Brand
Knipex
EAN-13
4003773017882
Order Code
50-6210
Country of Origin
Germany

Discontinued


These precision electronics end cutting nippers from Knipex have a 35° oblique end cutter mini-blade with small bevel and a recessed head and are suitable for use in electronics and fine mechanics. They have mirror polished heads and multi-component grips.


  • Length 120mm
  • Sturdy, zero backlash box joint
  • Low-friction double spring for gentle and even opening
  • Effective rust protection - no circuit faults caused by peeling chrome from plated tools
  • Cutting edges additionally induction hardened
  • High-grade special tool steel, forged, oil-hardened
  • Manufacturer's type 64 72 120
Type End cutters
Length 120mm
Angle 25°
Bevel cutting edges with small bevel
Cutting edge length 6mm
For Use With General duty
Handles with multi-component grips
Head mirror polished
Head width 11mm
Jaw Length 20mm
Jaw Thickness 7mm
Joint Design box joint
Material Steel
Style Oblique End Cutter, mini-blade with small bevel, head with recess, a = 25°

Trustpilot