Knipex 70 07 180 VDE Diagonal Cutters Dipped Handles 180mm

MPN
70 07 180
Brand
Knipex
EAN-13
4003773018179
Order Code
50-6171
Country of Origin
Germany

Discontinued


These Diagonal Cutters from Knipex have been designed with highly precise cutting edges for both hard and soft wire. Inductively hardened precision cutting edges manufactured with approx. 62 HRC.


  • Length 180mm
  • VDE dipped handles
  • According to DIN ISO 5749
  • Chrome vanadium electric steel, oil-hardened
  • Swedish design with thick-walled handle grips
  • Chrome-plated head
  • Weight 269g
  • Manufacturer's part 70 07 180
Type Diagonal side cutters
Length 180mm
Bevel cutting edges with bevel
For Use With Hard, soft wire
Handles with dipped insulation, VDE-tested
Handles Feature VDE,
Head chrome-plated
IEC IEC 60900
Material Chrome Vanadium Steel
Style with bevel
Surface chrome-plated

Trustpilot