TE Connectivity 1825257-1 Slide Switch 115V AC 300mA PCB Tail 3.80mm

MPN
1825257-1
Order Code
50-6148
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
70+ £1.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 70
Available to back orderPlease contact us for lead time

A slide switch from TE Connectivity's MSS Series designed with an extended, top actuator and two switch positions.


  • Mounting: vertical
  • Contact plating: silver
  • Single pole - double throw configuration (pole-throw)
  • Actuator style: extended, top
  • Actuator colour: black
  • Switching capacity: 300mA/115V AC
  • Temperature range: -20 - +85 °C
  • Electrical lifespan: 15,000 switch cycle
  • PCB tail length: 3.80mm
  • Actuator length: 5.00mm
  • Manufacturer's part 1825257-1
Type Slide switch
Contact Configuration SPDT
Number of Positions 2
Switch Function On-On
Current Rating (Amps) 300mA
Actuator Type Standard
Actuator Colour Black
Actuator Length 5mm
Actuator Material Polyoxymethylene, Acetal
Contact Base Material Copper Alloy
Contact Current Rating 300mA
Contact Material Copper Alloy
Contact Plating Silver
Depth 5.8mm
Electrical Life 15000Cycles
ELV Compliant
Flammability Rating UL94 HB
Illumination Type Non-Illuminated
Length 14mm
Max Current Rating 300mA
Max Operating Temperature 85°C
Max Voltage Rating (AC) 125v
Mechanical Life 15000Cycles
Min Operating Temperature -20°C
Mount Through Hole
Operating Force 600gf
Operating Supply Voltage 125v
Operating Voltage 125
Orientation Straight
Packaging Tray
Packaging Method Tray
PCB Mount Retention With
PCB Mount Retention Type Guide Post
Product Length 0.55500000000000005
Product Orientation Vertical
Product Width 5.8
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series MSS
Switch Travel 2mm
Tail Length 3.8mm
Termination PC Pins
Termination Post & Tail Length .15
Throw Configuration SPDT
UL Flammability Rating UL 94HB
Voltage Rating (AC) 125v
Width 0.227inch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot