The TE Connectivity 1825255-1 is a slide switch with an SPDT configuration, allowing for two circuit options when actuated.
Designed for through-hole mounting, it facilitates easy integration onto a circuit board.
This switch is ideal for applications that require manual control, such as small handheld devices or consumer electronics.
Its reliable on-none-on function ensures consistent performance in toggling operations.
- Mounting: vertical
- Contact plating: silver
- Single pole - double throw configuration (pole-throw)
- Actuator style: extended, top
- Actuator colour: black
- Switching capacity: 300mA/115V AC
- Temperature range: -20 - +85 °C
- Electrical lifespan: 15,000 switch cycle
- PCB tail length: 3.51mm
- Actuator length: 4.50mm
- Manufacturer's part 1825255-1
| Type |
Slide switch |
| Contact Configuration |
SPDT |
| Number of Positions |
2 |
| Switch Function |
On-On |
| Current Rating (Amps) |
300mA |
| Actuator Type |
Standard |
| Actuator Length |
4.5mm |
| Actuator Material |
Polyoxymethylene, Acetal |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating |
300mA |
| Contact Material |
Copper Alloy |
| Contact Plating |
Silver |
| Electrical Life |
15000Cycles |
| Electrical lifespan |
15,000 switch cycle |
| ELV |
Compliant |
| Flammability Rating |
UL94 HB |
| Length |
0.5906inch |
| Max Operating Temperature |
85°C |
| Mechanical Life |
15000Cycles |
| Min Operating Temperature |
-20°C |
| Mount |
Through Hole |
| Operating Force |
600gf |
| Operating Supply Voltage |
125v |
| Operating Voltage |
125 |
| Packaging |
Tray |
| Packaging Method |
Tray |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Guide Post |
| Product Length |
0.59099999999999997 |
| Product Orientation |
Vertical |
| Product Width |
.244 |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Series |
MHS |
| Switch Travel |
4mm |
| Tail Length |
3.51mm |
| Temperature Range |
-20 - +85°C |
| Termination |
PC Pin |
| Termination Post & Tail Length |
.138 |
| Throw Configuration |
SPDT |
| UL Flammability Rating |
UL 94HB |
| Voltage Rating (AC) |
125v |
| Width |
6.2 |
To use this facility please Sign In.
Sign In