A slide switch from TE Connectivity's SLS-PC Series designed with a top actuator and two switch positions.
- Mounting: vertical
- Contact plating: silver
- Single pole - double throw configuration (pole-throw)
- Actuator style: top
- Actuator colour: black
- Switching capacity: 250mA/125V AC
- Temperature range: -10 - +85 °C
- Electrical lifespan: 10,000 switch cycle
- PCB tail length: 4.31mm
- Actuator length: 5.00mm
- Manufacturer's part 1825115-1
| Type |
Slide switch |
| Contact Configuration |
SPDT |
| Number of Positions |
2 |
| Switch Function |
On-On |
| Current Rating (Amps) |
250 mA |
| Actuator Type |
Standard |
| Actuator Colour |
Black |
| Actuator Length |
5mm |
| Actuator Material |
PBT |
| Contact Current Rating |
150mA |
| Contact Material |
Copper Alloy |
| Contact Plating |
silver |
| Current Rating |
150mA |
| DC Rated Voltage |
12v |
| Depth |
5.59mm |
| Durability |
10000Cycles |
| Electrical Life |
6000Cycles |
| Electrical lifespan |
10,000 switch cycle |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Length |
0.4291inch |
| Max Current Rating |
250mA |
| Max Operating Temperature |
85°C |
| Max Voltage Rating (AC) |
125v |
| Max Voltage Rating (DC) |
12v |
| Mechanical Life |
10000Cycles |
| Min Operating Temperature |
-10°C |
| Mount |
Through Hole |
| Mounting |
vertical |
| Operating Force |
250gf |
| Orientation |
Straight |
| Package Quantity |
100 |
| Packaging |
Box |
| PCB Mount Retention |
With |
| RoHS Compliant |
Yes |
| Series |
SLS, Alcoswitch |
| Switch Travel |
3.2mm |
| Tail Length |
4.32mm |
| Temperature Range |
-10 - +85°C |
| Termination |
PC Pins |
| Throw Configuration |
SPDT |
| Voltage Rating (AC) |
125v |
| Width |
0.2165inch |