Intertec ITS-LS3830B-D-24VDC 2N - 56N Push Type Solenoid 24VDC 8W M3

MPN
ITS-LS3830B-D-24VDC
Brand
Intertec
Order Code
50-6096
Country of Origin
Taiwan
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £22.82
25+ £20.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 137 in stock

This open-framed linear solenoid is of the pull type with a 18mm stroke. Voltage is 24V DC and the solenoid has dimensions of 64 x 38 x 30mm. The device is an economical and lightly constructed device that is suitable for a very wide range of applications.


Type Solenoid
Coil Voltage 24V AC
Height 30mm
Length 64mm
Solenoid Action Push
Width 38mm

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot