Intertec ITS-LS3830B-Z-24VDC 2N - 56N Pull Type Solenoid 24VDC 8W M3

MPN
ITS-LS3830B-Z-24VDC
Brand
Intertec
Order Code
50-6095
Country of Origin
Taiwan
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £31.98
25+ £29.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8 in stockFurther 248 despatched in 4 working days

This open-framed linear solenoid is of the pull type with a 18mm stroke. Voltage is 24V DC and the solenoid has dimensions of 64 x 38 x 30mm. The device is an economical and lightly constructed device that is suitable for a very wide range of applications.


Type Pull
Coil Voltage 24V DC
Height 30mm
Length 64mm
Nominal Power 8W
Solenoid Action Pull
Start / End Force 2 to 56N
Stroke 18mm
Width 38mm

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot