Intertec ITS-LS3830B-D-12VDC 2N - 56N Push Type Solenoid 12VDC 8W M3

MPN
ITS-LS3830B-D-12VDC
Brand
Intertec
Order Code
50-6094
Country of Origin
Taiwan
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £36.83
25+ £35.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 191 in stock

This open-framed linear solenoid is of the push type with a 18mm stroke. Voltage is 12V DC and the solenoid has dimensions of 64 x 38 x 30mm. The device is an economical and lightly constructed device that is suitable for a very wide range of applications.


Type Push
Coil Voltage 12V DC
Height 30mm
Length 64mm
Nominal Power 8W
Solenoid Action Push
Start / End Force 2 to 56N
Stroke 18mm
Width 38mm

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot