Intertec ITS-LS2924B-D-12VDC 0.2N - 10.22N Push Type Solenoid 12VDC 4.5W M3

MPN
ITS-LS2924B-D-12VDC
Brand
Intertec
Order Code
50-6090
Country of Origin
Taiwan
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £16.71
25+ £14.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
70 in stock, despatched in 4 working days

This open-framed linear solenoid is of the push type with a 15mm stroke. Voltage is 12V DC and the solenoid has dimensions of 40 x 29.5 x 24.2mm. The device is an economical and lightly constructed device that is suitable for a very wide range of applications.


Type Push
Coil Voltage 12V DC
Stroke 15mm
Solenoid Action Push
Height 24.2mm
Length 40mm
Nominal Power 4.5W
Start / End Force 0.2 to 10.22N
Width 29.5mm

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot