Intertec ITS-LZ-1642-Z-24VDC 0.5N - 6N Pull Type Solenoid 24VDC M3

Order Code:

50-6054

Brand: Intertec MPN: ITS-LZ-1642-Z-24VDC
Qty Unit Price (Ex VAT)
1+ £12.98
25+ £11.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
93 in stock, despatched in 4 working days

This cylindrically-bodied linear solenoid is of the pull type with a 9 to 16mm stroke. Voltage is 24V DC and the diameter of the body is 16mm. The closed design and high efficiency make the solenoid suitable for a wide range of applications, especially in harsh environments.


  • Closed design
  • Higher efficiency than bar magnets
  • Can be used in harsh environments
  • Installation via screw caps
  • Fixings M3
Type Pull
Coil Voltage 24V DC
Stroke 9 to 16mm
Solenoid Action Pull
Height 16mm
Length 42mm
Start / End Force 0.5 to 6N
Width 16mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot