Intertec ITS-LZ-1642-Z-12VDC 0.5N - 6N Pull Type Solenoid 12VDC M3

MPN
ITS-LZ-1642-Z-12VDC
Brand
Intertec
Order Code
50-6052
Country of Origin
Taiwan
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £15.36
25+ £14.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

This cylindrically-bodied linear solenoid is of the pull type with a 9 to 16mm stroke. Voltage is 12V DC and the diameter of the body is 16mm. The closed design and high efficiency make the solenoid suitable for a wide range of applications, especially in harsh environments.


  • Closed design
  • Higher efficiency than bar magnets
  • Can be used in harsh environments
  • Installation via screw caps
  • Fixings M3
Type Pull
Coil Voltage 12V DC
Height 16mm
Length 42mm
Solenoid Action Pull
Start / End Force 0.5 to 6N
Stroke 9 to 16mm
Width 16mm

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot