Intertec ITS-LZ 2560-Z-6VDC 0.78N - 22N Pull Type Solenoid 6VDC 10W M3

MPN
ITS-LZ 2560-Z-6VDC
Brand
Intertec
Order Code
50-6048
Country of Origin
Taiwan
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £22.21
25+ £18.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 203 in stock

This cylindrically-bodied linear solenoid is of the pull type with a 18mm stroke. Voltage is 6V DC and the diameter of the body is 25mm. The closed design and high efficiency make the solenoid suitable for a wide range of applications, especially in harsh environments.


  • Closed design
  • Higher efficiency than bar magnets
  • Can be used in harsh environments
  • Installation via screw caps
  • Fixings M3
Type Pull
Coil Voltage 6V DC
Height 25mm
Length 61mm
Nominal Power 10W
Solenoid Action Pull
Start / End Force 0.78 to 22N
Stroke 18mm
Width 25mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot