Intertec ITS-LZ-1335-D-6VDC 0.4N - 2N Solenoid 6VDC 4W M3

MPN
ITS-LZ-1335-D-6VDC
Brand
Intertec
Order Code
50-6035
Country of Origin
Taiwan
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £6.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockContact us for additional stock

This cylindrically-bodied linear solenoid is of the push type with a 4mm stroke. Voltage is 6V DC and the diameter of the body is 13mm. The closed design and high efficiency make the solenoid suitable for a wide range of applications, especially in harsh environments.


  • Closed design
  • Higher efficiency than bar magnets
  • Can be used in harsh environments
  • Installation via screw caps
  • Includes return spring
  • Fixings M3
Type Push
Coil Voltage 6V DC
Height 13mm
Length 33mm
Nominal Power 4W
Solenoid Action Push
Start / End Force 0.4 to 2N
Stroke 4mm
Width 13mm

Alternatives (4)

Questions

*Question functionality currently disabled
Question by: Product code: 50-6035

Q. Does this solenoid have a forked end to the plunger, or is it a pin. (Manufacturers catalogue shows either.)

A. Hi Paul. Thank you for your question. We have examined our stock and they are fitted with a pin end.

Reviews

Be the first to submit a review

Trustpilot