Knipex 26 15 200 Snipe Nose Side Cutting Pliers (Stork Beak Pliers) 200mm

Order Code:

50-5870

Brand: Knipex MPN: 26 15 200 EAN-13: 4003773035022
Qty Unit Price (Ex VAT)
1+ £23.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 in stock, despatched in 4 working days

Snipe Nose Side Cutting Pliers (Stork Beak Pliers) from Knipex with straight, half-round jaws and handles with multi-component grips.


  • Distortion-tolerant, elastic precision tips
  • Half-round, long pointed jaws
  • Cutting edges (hardness approx. 61 HRC) for soft, medium-hard and hard wire
  • Made from vanadium electric steel; forged, oil-hardened
  • Length 200mm
  • Manufacturer's part 26 15 200
Type Snipe nose
Bevel cutting edges with bevel
Handle Type Standard
Handles with multi-component grips
Head chrome-plated
Head width 18mm
Jaw Length 73mm
Jaw Thickness 9.5 mm
Length 200mm
Style half-round jaws
Style.1 straight jaws
Surface chrome-plated
Tip Thickness 2.5 mm
Tip Width 3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot