Wera 05071082001 Torsion Stainless Steel Bit For Phillips Screws PH2 x 89mm

MPN
05071082001
Brand
Wera
EAN-13
4013288115492
Order Code
50-5817
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £7.92 £5.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 in stock, despatched same dayAdditional quantity lead time 4 days

High quality bit for use in driving screws, such as Phillips, and other fasteners by hand tool application or with corded/cordless drills. Designed with stainless steel for minimising rust.


Drive: 1/4" hexagon, suitable for DIN 3126-F 6.3, ISO 1173 bit holders
Type Driver Bit
Ball locking false
Connection size 6.3mm
Drive Type 1/4" Hex
Head Size PH2
Head Type Phillips
Height 6mm
Length 89mm
Material Stainless Steel
Number of Pieces 1
Overall Length 89mm
Screwing system Phillips
Size bit 2
Total Length 89mm
Weight 18.31g
Width 7mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot