Idec SA1U-P07M 7 Meter Relay Contact Heavy Duty Photelectric Sensor

Order Code:

50-5762

Brand: IDEC MPN: SA1U-P07M EAN-13: 2050000426414
  • Quickly find another product in this range by Sensing Distance:

    1m 7m 50m
Qty Unit Price (Ex VAT)
1+ £111.00
10+ £106.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

A photoelectric sensor of the polarised retro-reflective type with a sensing range of 7m. Consisting of a transmitter and receiver in an IP67 protected housing this device has LED performance indicators and sensitivity adustment.


  • Mounting bracket
  • Cable gland
  • IP67 waterproof protection
  • Spring-up screw terminal block
  • Easy wiring
Type Photelectric sensor
Sensing Distance 7m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot