TE Connectivity Interference suppression filter Corcom P-Serie PS0S0DSXA=C1208

MPN
7-6609107-7
Order Code
50-5756
Country of Origin
Mexico
View Full Product Range (10)
Qty Unit Price (Ex VAT)
6+ £26.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 6
Available to back orderPlease contact us for lead time

High Design flexibility in a compact housing makes the composition possible of a mains entry module, which corresponds to the individual requirements. Filtering option for general and medical applications.
Type Multi-Function Inlet Filters
Current Rating 10a
Current 10a
ELV Compliant
Gender Male
Leakage Current 2uA
Length 31.49mm
Max Operating Temperature 40°C
Max Voltage Rating (AC) 250v
Min Operating Temperature -10°C
Mount Snap in
Number of Contacts 3
Number of Ports 1
Number of Positions 3
Operating Frequency 30 to 30000 KHz
Orientation Straight
Package/Case Module
Packaging Bulk
Panel Thickness 2.9mm
Radiation Hardening No
RoHS Compliant Yes
Series P, Corcom
Termination Faston

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot