TE Connectivity Interference suppression filter Corcom P-Serie PS0S0DHXB=C1178

MPN
3-6609106-0
Order Code
50-5754

Discontinued


High Design flexibility in a compact housing makes the composition possible of a mains entry module, which corresponds to the individual requirements. Filtering option for general and medical applications.
Type Multi-Function Inlet Filters
Length 31.49mm
Max Current Rating 10a
Max Voltage Rating (AC) 250v
Mount Snap in
Number of Contacts 3
Number of Ports 1
Operating Frequency 30 to 30000 KHz
Orientation Straight
Package/Case Module
Packaging Bulk
Termination Faston

Trustpilot